Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020109-G101A01LF
Newark Part No.99R4133
Your Part Number
1,515 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.390 | $0.165 |
| 10+ | $1.170 | $0.165 |
| 25+ | $1.070 | $0.165 |
| 50+ | $1.030 | $0.165 |
| 100+ | $0.987 | $0.165 |
| 250+ | $0.957 | $0.165 |
| 500+ | $0.926 | $0.165 |
| 1000+ | $0.812 | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020109-G101A01LF
Newark Part No.99R4133
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions10Positions
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Product Overview
The 20020109-G101A01LF is a 10-position 12A green Terminal Block Header with through-hole right-angle block orientation. It has tin-plated copper alloy terminal with thermoplastic housing.
- UL94V-0 Flammability rating
- -40 to 115°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
10Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
