Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020108-D021A01LF
Newark Part No.99R4110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
Price for:Each
Minimum: 2100
Multiple: 700
$695.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020108-D021A01LF
Newark Part No.99R4110
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCLead
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
