Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-D041B01LF
Newark Part No.59R8792
Also Known AsTJ0431530000G
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.766 |
Price for:Each
Minimum: 2100
Multiple: 300
$1,608.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-D041B01LF
Newark Part No.59R8792
Also Known AsTJ0431530000G
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
4Positions
Wire Size (AWG)
26AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate