10118242-001RLF
HDMI Connector, 19 Contacts, Receptacle, PCB Mount, Surface Mount Right Angle, Gold Plated Contacts

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10118242-001RLFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel28X2625 Cut Tape67T2262 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
| Total Price | $1.57 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.410 |
| 25+ | $1.300 |
| 50+ | $1.210 |
| 100+ | $1.140 |
| 250+ | $1.090 |
| 500+ | $1.020 |
| 2500+ | $0.953 |
| Quantity | Price |
|---|---|
| 800+ | $0.953 |
| 1600+ | $0.920 |
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10118242-001RLFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel28X2625 Cut Tape67T2262 |
| Technical Datasheet | |
| No. of Contacts | 19Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | PCB Mount |
| Contact Termination | Surface Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Stainless Steel Body |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Alternatives for 10118242-001RLF
1 Product Found
Product Overview
The 10118242-001RLF is a HDMI D type Receptacle with gold-plated copper alloy contacts and DIP leg. Compared to HDMI A, B, C and E type, HDMI D type is micro type, an extremely small high reliability connector comply with physical, electrical and environmental requirements of HDMI standard. Receptacles are suitable for use in high-definition display applications. FCI HDMI D type is one of the best options for next generation compact audio/video data PCB layout aiming at HDMI Rev. 1.4 and 3D signal transmission. It mates with standard HDMI D type plug or HDMI D to HDMI A cable (FCI offer standard A type R/A 10029449-111RLF to link A to D type In Host side).
- Size reduction
- SMT contacts, DIP legs
- High durability (5000 cycles)
- Black LCP housing
- UL94V-0 Flammability rating
- Stainless steel with matte tin over nickel shielding
- Initial 10mΩ maximum contact resistance
- Initial 1000MΩ minimum insulation resistance
Applications
Multimedia, Audio, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
| No. of Contacts | 19Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| Gender | Receptacle |
|---|---|
| Contact Termination | Surface Mount Right Angle |
| Connector Body Material | Stainless Steel Body |
| SVHC | No SVHC (08-Jul-2021) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
