Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10099113-101LF
Newark Part No.74R0448
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10099113-101LF
Newark Part No.74R0448
Technical Datasheet
No. of Contacts38Contacts
Connector TypeQSFP
Contact Termination TypeSurface Mount
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2019)
Alternatives for 10099113-101LF
1 Product Found
Product Overview
The 10099113-101LF is a 38 position QSFP board Connector with right angle surface-mount termination. It has glass filled thermoplastic housing and spacer, copper alloy contact with 0.76um gold over minimum 2.54um nickel plating on contact area and 2.54um tin over minimum 2.54um nickel plating on solder area.
Applications
Industrial
Technical Specifications
No. of Contacts
38Contacts
Connector Type
QSFP
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
