Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10033854-052FSLF
Newark Part No.12T3010
Your Part Number
203 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.100 | $1.080 |
| 5+ | $8.810 | $1.080 |
| 10+ | $8.480 | $1.080 |
| 25+ | $7.860 | $1.080 |
| 50+ | $7.470 | $1.080 |
| 100+ | $7.240 | $1.080 |
| 250+ | $6.750 | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10033854-052FSLF
Newark Part No.12T3010
Technical Datasheet
Product Range-
Memory / Card TypeDDR2 SODIMM
Insert & Eject MechanismLatched
Connector TypeSODIMM Socket
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Insert & Eject Mechanism
Latched
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
DDR2 SODIMM
Connector Type
SODIMM Socket
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
