Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | S1DCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel29X6875 Cut Tape58K2387 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 7500 | $0.083 | $622.50 |
| Total Price | $622.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 7500+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.084 |
| 15000+ | $0.082 |
| 22500+ | $0.081 |
| 37500+ | $0.079 |
| 75000+ | $0.077 |
| 187500+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | S1DCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel29X6875 Cut Tape58K2387 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | 1.8µs |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (08-Jul-2021) |
Product Overview
The S1D is a General-purpose Rectifier optimized low leakage, low-capacitance and fast response time. This was achieved while maintaining the industry standard VF maximum of 1.1V at 1A and a 30A surge rating. In today's world, where system power-efficiency is a critical differentiating feature, these advantages can be leveraged to support those higher efficiency goals.
- Glass passivated junction
- 6.6pF Typical capacitance
Applications
Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 1.8µs |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-214AC (SMA) |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Technical Docs (2)
Alternatives for S1D
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
