Low

NDS352AP - 

MOSFET Transistor, P Channel, 900 mA, -30 V, 0.25 ohm, -10 V, -1.7 V

NDS352AP - MOSFET Transistor, P Channel, 900 mA, -30 V, 0.25 ohm, -10 V, -1.7 V

The actual product may differ from image shown

Manufacturer Part No:
NDS352AP
Newark Part No.:
58K2017
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NDS352AP is a P-channel Logic Level Enhancement Mode Power Field Effect Transistor produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device is particularly suited for low voltage applications where fast high-side switching and low in-line power loss are needed in a very small outline surface mount package.
  • High density cell design for extremely low RDS (ON)
  • Exceptional on-resistance and maximum DC current capability

Applications

Power Management, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
P Channel
:
900mA
:
-30V
:
0.25ohm
:
-10V
:
-1.7V
:
500mW
:
SuperSOT
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.118 6000+ $0.115 12000+ $0.111 18000+ $0.106 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/25/19

Contact me when back in stock

Alternatives Available

29X6826 - MOSFET Transistor, P Channel, 900 mA, -30 V, 0.25 ohm, -10 V, -1.7 V

26AC2659 - 30V SSOT-3 PCH

$0.383 $ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.45
25 + $0.337
50 + $0.26
100 + $0.183
250 + $0.168
500 + $0.152
1000 + $0.137
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.