Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFST3253MTCXCopy
Newark Part No.31Y1577
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer / Demultiplexer Bus Switch
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4V
Supply Voltage Max5.5V
Logic Case StyleWTSSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
2Channels
Supply Voltage Min
4V
Logic Case Style
WTSSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Logic Type
Multiplexer / Demultiplexer Bus Switch
Line Configuration
4:1
Supply Voltage Max
5.5V
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
