Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 3000+ | $0.381 |
| 6000+ | $0.359 |
| 12000+ | $0.342 |
| 18000+ | $0.324 |
| 30000+ | $0.314 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJD5304DTF
Newark Part No.86K1456
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current4A
Transition Frequency-
Power Dissipation3W
Power Dissipation Pd3W
DC Collector Current4A
DC Current Gain hFE10hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Transition Frequency
-
Power Dissipation Pd
3W
DC Current Gain hFE
10hFE
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Continuous Collector Current
4A
Power Dissipation
3W
DC Collector Current
4A
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for FJD5304DTF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
