Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH20N60SFDTU
Newark Part No.41T0508
Technical Datasheet
Continuous Collector Current40A
DC Collector Current40A
Collector Emitter Saturation Voltage2.2V
Collector Emitter Saturation Voltage Vce(on)600V
Power Dissipation Pd165W
Power Dissipation165W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-247AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Alternatives for FGH20N60SFDTU
1 Product Found
Product Overview
The FGH20N60SFDTU is a high speed novel Field Stop IGBT offers the optimum performance for solar inverter, UPS, welder and PFC applications where low conduction and switching losses are essential.
- High current capability
- High input impedance
- 2.2V @ IC = 20A Low saturation voltage
- 8µJ/A Fast switching
Applications
Alternative Energy, Power Management, Maintenance & Repair
Technical Specifications
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
165W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247AB
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
165W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
