Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDP047AN08A0
Newark Part No.28H9692
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.100 |
| 250+ | $1.970 |
| 500+ | $1.830 |
Price for:Each
Minimum: 150
Multiple: 50
$315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDP047AN08A0
Newark Part No.28H9692
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id80A
On Resistance Rds(on)0.004ohm
Drain Source On State Resistance0.004ohm
Transistor MountingThrough Hole
Power Dissipation Pd310W
Rds(on) Test Voltage10V
Transistor Case StyleTO-220AB
Gate Source Threshold Voltage Max4V
Power Dissipation310W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The FDP047AN08A0 is a N-channel MOSFET produced using PowerTrench® process. It is suitable for use in synchronous rectification for ATX/server/telecom PSU, battery protection circuit and uninterruptible power supplies.
- Low Miller charge
- Low Qrr body diode
- UIS Capability (single pulse and repetitive pulse)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
75V
On Resistance Rds(on)
0.004ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
0.004ohm
Power Dissipation Pd
310W
Transistor Case Style
TO-220AB
Power Dissipation
310W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate