Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.317 |
| 6000+ | $0.315 |
| 12000+ | $0.314 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$951.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA420NZ
Newark Part No.86K1355
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.7A
Drain Source On State Resistance30mohm
On Resistance Rds(on)0.0168ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd2.4W
Transistor Case StyleMicroFET
Gate Source Threshold Voltage Max830mV
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMA420NZ is a single N-channel MOSFET produced using advanced PowerTrench® process to optimize the RDS (ON) at VGS=2.5V on special MicroFET lead-frame. It is suitable for use in Li-ion battery pack.
- Halogen-free
- 2.5kV typical HBM ESD protection level
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
30mohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.4W
Gate Source Threshold Voltage Max
830mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
5.7A
On Resistance Rds(on)
0.0168ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
MicroFET
Power Dissipation
2.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDMA420NZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
