New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Gates & Inverters
                                                                                                    Print Page

                                                                                                    74VHC02MTCX

                                                                                                    NOR GATE, QUAD, 2 I/P, TSSOP-14

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI 74VHC02MTCX
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part No74VHC02MTCX
                                                                                                    Newark Part No.
                                                                                                    Full Reel38C8018
                                                                                                    Re-Reel31Y6451
                                                                                                    Cut Tape31Y6451
                                                                                                    Product Range74VHC02
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part No74VHC02MTCX
                                                                                                    Newark Part No.
                                                                                                    Full Reel38C8018
                                                                                                    Re-Reel31Y6451
                                                                                                    Cut Tape31Y6451
                                                                                                    Product Range74VHC02
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic FunctionNOR Gate
                                                                                                    Logic Family / Base Number74VHC02
                                                                                                    No. of ElementsQuad
                                                                                                    Logic TypeNOR Gate
                                                                                                    No. of Inputs2Inputs
                                                                                                    No. of Pins14Pins
                                                                                                    Logic Case StyleTSSOP
                                                                                                    IC Case / PackageTSSOP
                                                                                                    Product Range74VHC02
                                                                                                    Logic IC Family74VHC
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Schmitt Trigger InputWithout Schmitt Trigger Input
                                                                                                    Logic IC Base Number7402
                                                                                                    Output Current-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for 74VHC02MTCX

                                                                                                    4 Products Found

                                                                                                    Product Overview

                                                                                                    The 74VHC02MTCX is an advanced high-speed CMOS quad 2-input NOR Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

                                                                                                    • 3.6ns Propagation delay (tPD)
                                                                                                    • 28% VCC Minimum high noise immunity (VNIH, VNIL)
                                                                                                    • Power down protection is provided on all inputs
                                                                                                    • 0.8V Maximum low noise (VOLP)
                                                                                                    • 2µA Maximum low power dissipation (ICC)
                                                                                                    • Pin and function compatible with 74HC02

                                                                                                    Technical Specifications

                                                                                                    Logic Function

                                                                                                    NOR Gate

                                                                                                    No. of Elements

                                                                                                    Quad

                                                                                                    No. of Inputs

                                                                                                    2Inputs

                                                                                                    Logic Case Style

                                                                                                    TSSOP

                                                                                                    Product Range

                                                                                                    74VHC02

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    Schmitt Trigger Input

                                                                                                    Without Schmitt Trigger Input

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Logic Family / Base Number

                                                                                                    74VHC02

                                                                                                    Logic Type

                                                                                                    NOR Gate

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    Logic IC Family

                                                                                                    74VHC

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Logic IC Base Number

                                                                                                    7402

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.