Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No5977006401
Newark Part No.24C4629
Your Part Number
Technical Datasheet
682 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.680 |
| 25+ | $1.470 |
| 50+ | $1.260 |
| 100+ | $1.150 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977006401
Newark Part No.24C4629
Technical Datasheet
Core TypeToroid
Core Size25.4mm x 15.5mm x 12.7mm
For Use With-
Core Material Grade77
Effective Magnetic Path Length62mm
Ae Effective Cross Section Area6.2mm²
Inductance Factor Al2.5µH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5977006401 is a Toroid Ferrite Core, 77 grade, medium permeability. A ring configuration provides the ultimate utilization of the intrinsic ferrite material properties. Toroidal core is used in a wide variety of applications such as power input filters, ground-fault interrupters, common-mode filters and in pulse and broadband transformers.
- All toroidal cores are supplied burnished to break sharp edges
- Toroids are tested for AL values at 10kHz
Applications
Industrial
Technical Specifications
Core Type
Toroid
For Use With
-
Effective Magnetic Path Length
62mm
Inductance Factor Al
2.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
25.4mm x 15.5mm x 12.7mm
Core Material Grade
77
Ae Effective Cross Section Area
6.2mm²
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate