Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.090 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1048
Multiple: 1048
$1,142.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2944778301
Newark Part No.72K6801
Technical Datasheet
Ferrite Bead Case / Package-
Impedance338ohm
DC Current Rating-
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length11.2mm
Product Width11.2mm
Product Height11.8mm
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2944778301 is a multiple single turn or multi-turn printed circuit EMI suppression PC Bead with 44-grade material. Wires are oxygen-free high conductivity copper with 100% matte tin plating over a nickel undercoating. Wires on top of the beads are covered with a layer of epoxy. Minimum impedance values are specified for the + marked frequencies.
- Controlled for impedance limits only
- Minimum impedance is typically the listed impedance less 20%
- 44 Materials are measured on the 4193A vector impedance analyser
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
-
DC Resistance Max
-
Product Length
11.2mm
Product Height
11.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
338ohm
Product Range
-
Impedance Tolerance
-
Product Width
11.2mm
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
