Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.812 |
| 2500+ | $0.761 |
Price for:Each
Minimum: 1048
Multiple: 1048
$850.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2944770301
Newark Part No.83H1631
Technical Datasheet
Ferrite Bead Case / Package-
Impedance338ohm
DC Current Rating-
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length13.45mm
Product Width11.2mm
Product Height11.8mm
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
-
DC Resistance Max
-
Product Length
13.45mm
Product Height
11.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
338ohm
Product Range
-
Impedance Tolerance
-
Product Width
11.2mm
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
