Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2743003111
Newark Part No.95C2123
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
0.65mm
Frequency Max
300MHz
Product Range
-
Product Length
6.7mm
Frequency Min
25MHz
Impedance
101ohm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate