Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2743001111
Newark Part No.97B0025
Your Part Number
Technical Datasheet
771 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 10+ | $0.139 |
| 25+ | $0.137 |
| 50+ | $0.135 |
| 100+ | $0.133 |
| 500+ | $0.131 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
0.65mm
Frequency Max
300MHz
Product Range
-
Product Length
4.45mm
Frequency Min
25MHz
Impedance
68ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability