Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2675102002
Newark Part No.70W1677
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $2.690 |
| 25+ | $2.360 |
| 50+ | $2.130 |
| 100+ | $2.060 |
| 500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2675102002 is a round cable EMI Suppression Core has been burnished to remove the sharp edges. The suppression cable core is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests are performed on the 4285A LCR meter. This bead is suitable for use with cable components.
- Supports lower frequencies (200kHz to 30MHz)
- 650 Hardness
Applications
Industrial
Technical Specifications
Outer Diameter
25.9mm
Inner Diameter
12.8mm
Frequency Max
30MHz
Product Range
-
Product Length
28.6mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2675102002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability