Print Page
Image is for illustrative purposes only. Please refer to product description.

1,119 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.493 |
| 10+ | $0.359 |
| 25+ | $0.316 |
| 50+ | $0.287 |
| 100+ | $0.260 |
| 500+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2673000701 is an EMI Suppression Bead controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests are performed on the 4193A vector impedance analyzer. This bead is suitable for use with board components.
- Supports lower frequencies (<lt/>50MHz)
- 650 Hardness
Applications
Industrial
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.3mm
Frequency Max
-
Product Range
-
Product Length
12.7mm
Frequency Min
-
Impedance
125ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
