Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.039 |
Price for:Each
Minimum: 18000
Multiple: 6000
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2673000301 is an EMI Suppression Bead with 73-grade material. A MnZn ferrite supplied only in small cores to suppress conducted EMI frequencies below 50MHz. The actual DC H field in the application is this value of H times the actual NI (ampere-turn) product. For the effect of the DC bias on the impedance of the bead material. Minimum impedance values are specified for the + marked frequencies.
- Controlled for impedances only
- Single turn impedance tests for 73 material bead is performed on 4193A vector impedance analyser
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.3mm
Frequency Max
25Hz
Product Range
-
Product Length
6mm
Frequency Min
10Hz
Impedance
63ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2673000301
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
