Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2661102002
Newark Part No.60K7842
Your Part Number
Technical Datasheet
2,029 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $3.790 |
| 25+ | $3.420 |
| 50+ | $3.090 |
| 100+ | $3.040 |
| 500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2661102002 is a round cable EMI Suppression Core with 61-grade material also used in EMI applications for suppression of noise frequencies above 200MHz. A high frequency NiZn ferrite developed for a range of inductive applications up to 25MHz. The actual DC H field in the application is this value of H times the actual NI (ampere-turn) product. For the effect of the DC bias on the impedance of the bead material. Minimum impedance values are specified for the + marked frequencies. The 61 material parts are tested on the 4191A RF impedance analyser. Cores are tested with the shortest practical wire length.
- Controlled for impedances only
- 0.25cal/g/°C Specific heat
- 3.5 to 4.5mW/cm-°C Thermal conductivity
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
Outer Diameter
25.9mm
Inner Diameter
12.8mm
Frequency Max
1GHz
Product Range
-
Product Length
28.6mm
Frequency Min
200MHz
Impedance
400ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate