Print Page
Image is for illustrative purposes only. Please refer to product description.

1,207 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.789 |
| 25+ | $0.703 |
| 50+ | $0.636 |
| 100+ | $0.573 |
| 500+ | $0.513 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2644373841 is a connector EMI suppression plate Ferrite Bead with 44-grade material. A NiZn ferrite developed to combine a high suppression performance, from 30 to 500MHz, with a very high DC resistivity. To provide suppression of conducted EMI at critical interfaces Fair-Rite has available a line of suppression plates that can be used with many types of connectors. All connector plates are supplied in the NiZn 44 grade ideally suited for this application because of its high impedance along with a high resistivity. Single turn impedance tests are performed on the 4193A vector impedance analyser, using the shortest practical wire length.
- Connector plates are controlled for impedances only
- Minimum impedance values are specified for the + marked frequencies
Applications
Industrial
Technical Specifications
Impedance
51ohm
Frequency Max
100MHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
25MHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
