Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2643803802
Newark Part No.14N5458
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.290 |
| 250+ | $5.100 |
| 500+ | $4.820 |
Price for:Each
Minimum: 100
Multiple: 100
$529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2643803802 is a round cable EMI Suppression Core for 61mm cable, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Single turn impedance tests for 43 material core is performed on the 4193A vector impedance meter.
- Supports broadband frequencies (25 to 300MHz)
Applications
Communications & Networking
Technical Specifications
Outer Diameter
61mm
Inner Diameter
35.55mm
Frequency Max
300MHz
Product Range
-
Product Length
12.7mm
Frequency Min
25MHz
Impedance
218ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability