Print Page
Image is for illustrative purposes only. Please refer to product description.

1,212 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.901 |
| 10+ | $0.665 |
| 25+ | $0.588 |
| 50+ | $0.537 |
| 100+ | $0.510 |
| 500+ | $0.486 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2643665802 is a Round Cable EMI Suppression Core controlled for impedances only. The impedances listed are typical values. Minimum impedance values are specified for the + marked frequencies. The minimum guaranteed impedance is the listed impedance less 20%. Single turn impedance tests for 43 material core is performed on the 4193A vector impedance meter.
Applications
Industrial, Automation & Process Control
Technical Specifications
Outer Diameter
17.45mm
Inner Diameter
9.5mm
Frequency Max
300MHz
Product Range
-
Product Length
12.7mm
Frequency Min
25MHz
Impedance
108ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2643665802
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
