Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2643625202
Newark Part No.81C9718
Your Part Number
Technical Datasheet
16,787 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.970 |
| 25+ | $1.700 |
| 50+ | $1.560 |
| 100+ | $1.530 |
| 500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2643625202 is a round cable EMI Suppression Core has been burnished to remove the sharp edges. The suppression cable core is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests are performed on the 4193A vector impedance meter. This bead is suitable for use with cable components.
- Supports broadband frequencies (25 to 300MHz)
- 650 Hardness
Applications
Industrial, Communications & Networking
Technical Specifications
Outer Diameter
15.9mm
Inner Diameter
7.9mm
Frequency Max
300MHz
Product Range
-
Product Length
50.8mm
Frequency Min
25MHz
Impedance
384ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2643625202
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability