Print Page
Image is for illustrative purposes only. Please refer to product description.
695 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.000 |
| 25+ | $1.750 |
| 50+ | $1.590 |
| 100+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2643166851 is a Flat Cable EMI Suppression Core can accommodate multi-conductors flat cables. Flat cable suppression core is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Centered, single turn impedance tests for the 43 material are made on the 4193A vector impedance analyzer. All tests are made with the shortest practical wire length.
Applications
Industrial, Automation & Process Control
Technical Specifications
Impedance
235ohm
Frequency Max
300MHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
25MHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability