Print Page
Image is for illustrative purposes only. Please refer to product description.

4,014 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.395 |
| 10+ | $0.294 |
| 25+ | $0.263 |
| 50+ | $0.241 |
| 100+ | $0.219 |
| 500+ | $0.172 |
| 1000+ | $0.151 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2643006302 is an EMI Suppression Bead with 43-grade material used for inductive applications such as high frequency common-mode chokes. This NiZn is the most popular ferrite for suppression of conducted EMI from 20 to 250MHz. The actual DC H field in the application is this value of H times the actual NI (ampere-turn) product. For the effect of the DC bias on the impedance of the bead material. Minimum impedance values are specified for the + marked frequencies.
- Controlled for impedances only
- Single turn impedance tests for 43 material bead is performed on 4193A vector impedance analyser
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.75mm
Frequency Max
300MHz
Product Range
-
Product Length
10.4mm
Frequency Min
25MHz
Impedance
92ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
