Print Page
Image is for illustrative purposes only. Please refer to product description.

6,496 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.749 |
| 10+ | $0.549 |
| 25+ | $0.485 |
| 50+ | $0.444 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
12.3mm
Inner Diameter
4.95mm
Frequency Max
300MHz
Product Range
-
Product Length
12.7mm
Frequency Min
1MHz
Impedance
140ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
