Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.280 |
| 25+ | $1.120 |
| 50+ | $1.010 |
| 100+ | $0.996 |
| 500+ | $0.895 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0443625006 is a round Ferrite Core Assembly for 7.6mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have flat core equivalents
- Single turn impedance tests for the 43 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Specifications
Cable Diameter
7.6mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
113ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0443625006
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
