Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | TB400Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47X3278 |
| Also Known As | GTIN UPC EAN: 793950008102 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $749.000 |
Price for:Each
Minimum: 1
Multiple: 1
$749.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | TB400Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47X3278 |
| Also Known As | GTIN UPC EAN: 793950008102 |
| Technical Datasheet | |
| Conductivity Range | - |
| TDS Range Max | - |
| Salinity Range Max | - |
| Temperature Measuring Range | 0°C to 50°C |
| External Height | 155mm |
| External Width | 76mm |
| External Depth | 62mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TB400 is a portable turbidity meter that tests water, food, beverages and other aqueous solutions. Meter comes complete with all the accessories to conveniently test the turbidity of municipal water, food and beverage water, and other aqueous solutions where fluid clarity is important. Portable design allows user to take measurement on-site instead of bringing solution back to the lab.
- Microprocessor-based circuitry assures high accuracy and repeatable readings
- Requires only a 10mL sample size, 2-point calibration
- Splash-proof front panel, battery operated for field and on-site testing
- Data hold and min/max record/recall, auto power off
- Contact Extech or your local lab supply for refills on the standard solution
- LED, 850nm light source, <lt/>10seconds response time
- 0.00 to 50.00 NTU, 50 to 1000 NTU turbidity
- Turbidity basic accuracy is ±5% FS or ±0.5 NTU, whichever is greater
- Dimension is 6.1 × 3.0 × 2.4", 2 years warranty
- 0.01 NTU turbidity max resolution
Contents
TB400 portable turbidity meter, 0 NTU standard solution test bottle, 100 NTU standard solution test bottle, Cleaning solution (distilled water), (2) test bottles and covers, Cleaning cloth, Six AAA batteries, and hard carrying case.
Technical Specifications
| Conductivity Range | - |
|---|---|
| Salinity Range Max | - |
| External Height | 155mm |
| External Depth | 62mm |
| SVHC | To Be Advised |
| TDS Range Max | - |
|---|---|
| Temperature Measuring Range | 0°C to 50°C |
| External Width | 76mm |
| Product Range | - |
Technical Docs (2)
Alternatives for TB400
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
