Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA33-NIST
Newark Part No.27K7546
Also Known AsGTIN UPC EAN: 793950412336
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $544.000 |
Price for:Each
Minimum: 1
Multiple: 1
$544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA33-NIST
Newark Part No.27K7546
Also Known AsGTIN UPC EAN: 793950412336
Technical Datasheet
Measurement Max999900lx
Resolution (lx)0.01lx
Accuracy %3%
External Height150mm
External Width72mm
External Depth33mm
Product Range-
SVHCTo Be Advised
Product Overview
EasyView™ Light Meter with Memory-Stores and recalls up to 50 measurements With realtive or real time clock stamp
- Wide measurement range to 99,990Fc (999,900Lux) with resolution of 0.001Fc and 0.01Lux
- Luminous intensity (candela) calculations
- Ripple function excludes the effect of stray light from the primary light source measurement
- Auto Power off with disable feature
- Multiple point average function
- Timed-Hold, Relative in absolute value or % deviation, and Comparator function with high low alarms
- Cosine and color corrected, CNS 5119 Class II
Applications
Test & Measurement
Contents
Complete with built-in stand, light sensor and protective cover with 36" (0.9m) cable, protective holster, 6 AAA batteries, and carrying case
Technical Specifications
Measurement Max
999900lx
Accuracy %
3%
External Width
72mm
Product Range
-
Resolution (lx)
0.01lx
External Height
150mm
External Depth
33mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EA33-NIST
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
