Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA15-NIST
Newark Part No.27K7536
Also Known AsGTIN UPC EAN: 793950411513
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $524.000 |
Price for:Each
Minimum: 1
Multiple: 1
$524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA15-NIST
Newark Part No.27K7536
Also Known AsGTIN UPC EAN: 793950411513
Technical Datasheet
Thermocouple TypeE, J, K, N, R, S, T
Temperature Measuring Range-200°C to +1360°C
Measurement Rate-
External Height152mm
Altitude-
External Width72mm
Operating Temperature Min-
Operating Temperature Max-
External Depth37mm
Product Range-
SVHCTo Be Advised
Product Overview
EasyView™ Dual Input Thermometers
- Compact and rugged design
- features large backlit display
- Displays [T1 plus T2] or [T1-T2 plus T1] or [T1-T2 plus T2]
- Selectable units of °F, °C, K (Kelvin)
- Wide temperature range with 0.1°/1° resolution
- Timer function displays elapsed time plus the time when MIN and MAX readings are taken
- Data Hold function freezes reading on display
- Auto Power off to save battery life
- Low battery and overrange indication
- Records Max/Min readings for later recall
Applications
Test & Measurement
Contents
Complete with built-in stand, protective holster, two Type K bead wire temperature probes (-22 to 572°F/-30 to 300°C), and 6 AAA batteries
Technical Specifications
Thermocouple Type
E, J, K, N, R, S, T
Measurement Rate
-
Altitude
-
Operating Temperature Min
-
External Depth
37mm
SVHC
To Be Advised
Temperature Measuring Range
-200°C to +1360°C
External Height
152mm
External Width
72mm
Operating Temperature Max
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate