Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDT300
Newark Part No.84R3675
Also Known AsGTIN UPC EAN: 793950523001
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDT300
Newark Part No.84R3675
Also Known AsGTIN UPC EAN: 793950523001
Technical Datasheet
Measuring Range0.05m to 50m (2" to 164ft)
Tape Measure TypeLaser
Measuring Range Max50m
Measurement Accuracy± 1.5mm (± 0.06")
Display TypeLCD
Blade Width-
Case Color-
IP RatingIP54
Battery Type2 x AAA
Product Range-
SVHCTo Be Advised
Product Overview
The DT300 is a 0.05 to 50m Laser Distance Meter with continuous measurement function and provides minimum/maximum distance tracking updates for every 0.5 seconds.
- Automatically calculates area and volume
- Indirect measurement using Pythagorean theorem
- Addition/subtraction
- Front or rear edge reference
- Low battery indicator
- Double moulded housing (IP54)
- Auto power-OFF
Applications
Test & Measurement, Industrial
Contents
Laser distance meter, Carrying case and 2 AAA Batteries.
Technical Specifications
Measuring Range
0.05m to 50m (2" to 164ft)
Measuring Range Max
50m
Display Type
LCD
Case Color
-
Battery Type
2 x AAA
SVHC
To Be Advised
Tape Measure Type
Laser
Measurement Accuracy
± 1.5mm (± 0.06")
Blade Width
-
IP Rating
IP54
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
