Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN340
Newark Part No.04X5318
Also Known AsGTIN UPC EAN: 793950453025
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $609.000 |
Price for:Each
Minimum: 1
Multiple: 1
$609.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN340
Newark Part No.04X5318
Also Known AsGTIN UPC EAN: 793950453025
Technical Datasheet
Air Velocity Range0.5m/s to 20m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0.1% to 99.9%
External Height169mm
External Width78.3mm
External Depth44.4mm
Product Range-
SVHCTo Be Advised
Product Overview
The AN340 is a CMM/CFM Anemometer/Psychrometer Datalogger measures air velocity/volume, temperature, humidity, wet bulb and dew point. User can store up to 12000 readings for data analysis. Manually store/recall up to 99 reading. The telescoping probe with 18mm diameter vane sensor easily fits into air vents and can extend length of probe to 3.3ft (1m) long.
- Data hold and Auto power-OFF with disable
- Built-in PC interface
Applications
Test & Measurement, Industrial
Contents
Anemometer/Psychrometer datalogger, External mini vane probe, Windows compatible software, USB cable, 6x AAA batteries and Hard carrying case.
Technical Specifications
Air Velocity Range
0.5m/s to 20m/s
Operating Temperature Min
0°C
Relative Humidity Range
0.1% to 99.9%
External Width
78.3mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
169mm
External Depth
44.4mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate