Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No475040
Newark Part No.27K9924
Also Known AsGTIN UPC EAN: 793950470404
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $489.000 |
Price for:Each
Minimum: 1
Multiple: 1
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No475040
Newark Part No.27K9924
Also Known AsGTIN UPC EAN: 793950470404
Technical Datasheet
Measuring Capacity49N / 176oz / 5kg
Accuracy %0.4%
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
The 475040 is a 66LBF Digital Force Gauge with push/pull measurements in kg, lbs, oz and Newton units with ±0.4% accuracy, range: 176oz, 5000g, 49Newtons, reversible display and fast/slow response mode, exclusive load cell measurement transducer, over range, low battery and advanced function indication, zero adjust push-button and peak hold switch.
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Measuring Capacity
49N / 176oz / 5kg
Manufacturer Warranty
-
SVHC
To Be Advised
Accuracy %
0.4%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
