Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461923-NIST
Newark Part No.27K9915
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461923-NIST
Newark Part No.27K9915
Technical Datasheet
RPM Measuring Range10RPM to 99999RPM
External Height190mm
Accuracy0.05%
External Width72mm
Sampling Time1s
External Depth37mm
Detecting Distance Max2m
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Laser Photo Tachometer-Long distance Non-Contact rpm and speed measurements Up to 6.5 feet (2 meters) away from object
- Laser light source for accurate measurements at long distances
- Non-contact measurements from 10 to 100,000rpm
- Built-in memory recalls Last/Max/Min value stored
- Use reflective marker on object to be measured
- Large 5 digit LCD display is easy to read
- Up to 6.5 feet (2 meters) measurement distance (depending on ambient light)
Applications
Test & Measurement
Contents
Complete with 23" reflective tape, four AA batteries and case
Technical Specifications
RPM Measuring Range
10RPM to 99999RPM
Accuracy
0.05%
Sampling Time
1s
Detecting Distance Max
2m
Operating Temperature Max
-
SVHC
To Be Advised
External Height
190mm
External Width
72mm
External Depth
37mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate