Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461920-NIST
Newark Part No.61M1189
Also Known AsGTIN UPC EAN: 793950479209
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.500 |
Price for:Each
Minimum: 1
Multiple: 1
$311.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461920-NIST
Newark Part No.61M1189
Also Known AsGTIN UPC EAN: 793950479209
Technical Datasheet
RPM Measuring Range2RPM to 99999RPM
External Height160mm
Accuracy0.05%
Sampling Time-
External Width60mm
Detecting Distance Max500mm
External Depth42mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Mini laser photo tachometer counter-laser light source used for greater accuracy and longer measuring distances taking non-contact RPM measurements.
- Make non-contact RPM measurements of rotating objects
- Use reflective tape on object to be measured and point the integral laser
- Memory button holds last reading and recalls min/max readings
- Counter function counts up to 99,999 revolutions
- Easy to read large 5 digit LCD display
- Rugged double molded housing for better grip
Applications
Test & Measurement
Contents
Complete with 9V battery, NIST certificate and reflective tape
Technical Specifications
RPM Measuring Range
2RPM to 99999RPM
Accuracy
0.05%
External Width
60mm
External Depth
42mm
Operating Temperature Max
-
SVHC
To Be Advised
External Height
160mm
Sampling Time
-
Detecting Distance Max
500mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate