Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461750
Newark Part No.26K9267
Also Known AsGTIN UPC EAN: 793950461754
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.000 |
Price for:Each
Minimum: 1
Multiple: 1
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461750
Newark Part No.26K9267
Also Known AsGTIN UPC EAN: 793950461754
Technical Datasheet
RPM Measuring Range10RPM to 20000RPM
External Height149mm
Accuracy0.1%
Sampling Time1s
External Width50mm
Detecting Distance Max-
External Depth33mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 461750 is a Contact Tachometer uses convex and concave attachments to measure RPM. It also has a built-in wheel to measure the linear surface speed of moving devices such as conveyors and treadmills.
- Large easy to read (99,999 count) LCD display
- Auto-ranging with 0.1% basic accuracy
- Hold button freezes displayed reading
- Ergonomically designed and pocket sized housing with protective finger guard
- Easy to operate by simply contacting the rotating object with the sensor tip and read
- With surface wheels enable tachometer to measure linear surface speeds in ft/min, m/min and yd/min
Applications
Test & Measurement
Contents
PocketTach® Mini tachometer, 9V Battery, Surface wheels.
Technical Specifications
RPM Measuring Range
10RPM to 20000RPM
Accuracy
0.1%
External Width
50mm
External Depth
33mm
Operating Temperature Max
-
SVHC
To Be Advised
External Height
149mm
Sampling Time
1s
Detecting Distance Max
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate