Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No42545-NIST
Newark Part No.27K9855
Also Known AsGTIN UPC EAN: 793950455456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $604.000 |
Price for:Each
Minimum: 1
Multiple: 1
$604.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No42545-NIST
Newark Part No.27K9855
Also Known AsGTIN UPC EAN: 793950455456
Technical Datasheet
Temperature Measuring Range-50°C to +1000°C
Accuracy %2%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
High Temperature IR Thermometer, Measures up to 1832ºF with 50 to 1 distance to target ratio With laser pointer to identify target area
- Adjustable high/low alarm alerts user visually and audibly when temperature exceeds limits
- Adjustable emissivity for better accuracy on different surfaces
- MIN/MAX/AVG/DIF features display highest, lowest, average, and MAX minus MIN values
- Large backlit display for taking measurements at night or in areas with low background light levels
- High resolution of 0.1º up to 199.9º
- Automatic Data Hold
- Auto power off
Applications
Test & Measurement
Contents
Complete with 9V battery and hard carrying case
Technical Specifications
Temperature Measuring Range
-50°C to +1000°C
Operating Temperature Min
-
Product Range
-
Accuracy %
2%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
