Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407026-NIST
Newark Part No.27K9735
Also Known AsGTIN UPC EAN: 793950417263
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $434.000 |
Price for:Each
Minimum: 1
Multiple: 1
$434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407026-NIST
Newark Part No.27K9735
Also Known AsGTIN UPC EAN: 793950417263
Technical Datasheet
Measurement Max-
Resolution (lx)-
Accuracy %4%
External Height178mm
External Width74mm
External Depth33mm
Product Range-
SVHCTo Be Advised
Product Overview
Simultaneous display of Foot Candles or Lux plus four lighting types - now includes Sodium light measurements
- Microprocessor assures maximum accuracy plus special functions
- Fc Range: 200.0, 2000, 5000Fc Lux Range: 2000, 20,000, 50,000Lux
- Basic accuracy of ±4% FS
- Super large 1.4” (1999 count) LCD display
- % displays differential from reference point
- “ZERO” Re-Calibration
- Utilizes precision photo diode and color correction filter
- Cosine and color corrected measurements
- ±4% accuracy is enhanced by selecting lighting type
- Record/Recall MIN, MAX and AVG readings
- Data Hold plus Auto shut off
Applications
Test & Measurement, Lighting, Maintenance & Repair
Contents
Complete with 9V battery and protective holster
Technical Specifications
Measurement Max
-
Accuracy %
4%
External Width
74mm
Product Range
-
Resolution (lx)
-
External Height
178mm
External Depth
33mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 407026-NIST
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
