Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP5160G-1R1S
Newark Part No.50F5594
Product RangeP5160 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.420 |
| 10+ | $51.480 |
| 25+ | $47.340 |
| 50+ | $43.380 |
| 100+ | $40.500 |
| 250+ | $37.800 |
Price for:Pack of 10
Minimum: 5
Multiple: 1
$287.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP5160G-1R1S
Newark Part No.50F5594
Product RangeP5160 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing2.54mm
Connector Tip StyleRadius
Current Rating8A
Overall Length33.27mm
Spring Force Initial2.5oz
Spring Force Working Travel6.5oz
Product RangeP5160 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P5160G-1R1S is a 33.27mm Pogo® Test Spring Probe with contacts. The probe with hardened BeCu plunger, gold-plated phosphorous bronze body, silver-plated BeCu spring and stainless steel ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- Radius connector tip style
- 5A Current rating
- 0.067" working travel
- 8.5oz Spring force working travel
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Overall Length
33.27mm
Spring Force Working Travel
6.5oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.54mm
Current Rating
8A
Spring Force Initial
2.5oz
Product Range
P5160 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate