Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP3158G-1V1S
Newark Part No.50F5589
Product RangeP3158 Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.420 |
| 10+ | $51.480 |
| 25+ | $47.340 |
| 50+ | $43.380 |
| 100+ | $40.500 |
| 250+ | $37.800 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$57.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP3158G-1V1S
Newark Part No.50F5589
Product RangeP3158 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing2.54mm
Connector Tip StyleCup
Current Rating8A
Overall Length24.64mm
Spring Force Initial2.7oz
Spring Force Working Travel6.9oz
Product RangeP3158 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P3158G-1V1S is a Test Spring Probe designed to be used with the PR541 series receptacles and can use ARIT54 tool for installation. It has gold-plated phosphorous bronze body, hardened beryllium copper plunger, stainless steel ball and music wire spring.
- <lt/>10mΩ Electrical resistance
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Cup
Overall Length
24.64mm
Spring Force Working Travel
6.9oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.54mm
Current Rating
8A
Spring Force Initial
2.7oz
Product Range
P3158 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate