Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2665G-1V1S
Newark Part No.50F5612
Product RangeP2665 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.900 |
| 10+ | $42.050 |
| 25+ | $38.670 |
| 50+ | $35.430 |
| 100+ | $33.080 |
| 250+ | $30.870 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$46.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2665G-1V1S
Newark Part No.50F5612
Product RangeP2665 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing3.18mm
Connector Tip StyleConcave
Current Rating15A
Overall Length32.77mm
Spring Force Initial1.5oz
Spring Force Working Travel3oz
Product RangeP2665 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2665G-1V1S is a Test Spring Probe with gold-plated plunger and socket. This test spring probe features 120° cup contact tip. Biasing-ball construction maximizes wiping contact of plunger to inner diameter of probe body. Pylon replaceable spring-loaded POGO® contacts provide high performance in testing and interconnect applications utilizing spring probe technology. Gold-plated contact body provides superior surface conditioning for consistently low contact resistance over life (typically 1000000 cycles).
- <lt/>10mΩ Electrical resistance
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Concave
Overall Length
32.77mm
Spring Force Working Travel
3oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
3.18mm
Current Rating
15A
Spring Force Initial
1.5oz
Product Range
P2665 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate