Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoQ436-0000
Newark Part No.41P0318
Technical Datasheet
Signal Conditioner InputPotentiometer
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.1%
No. of Channels1 Channel
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Potentiometer
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Signal Conditioner Output
Current, Voltage
Accuracy %
0.1%
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
