Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoQ106-0000
Newark Part No.14N8441
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy %0.05%
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Power Consumption2.5W
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
2Channels
Supply Voltage Min
85VAC
Power Consumption
2.5W
SVHC
To Be Advised
Signal Conditioner Output
Relay
Accuracy %
0.05%
Supply Voltage Max
265VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
