
Product Information
Product Overview
G408-0001.V1 is an ULTRA SLIMPAK® DIN rail mount DC powered DC input Field-configurable Isolator with 1800VDC isolation between input, output and power. The field configurable input and output offers flexible, wide ranging capability for DC current and voltage signals. The input can be configured for any one of 12 voltage ranges from 10mV to 100V or 6 current ranges from 1mA to 100mA. The output is linear to the input and can be set for either 0 to 5V, 0 to 10V, 0 to 1mA, 0 to 20mA or 4 to 20mA. Wide ranging, precision zero and span pots allow 50% adjustability of offset and span turn-down within each of the 18 switch selectable ranges. For example, the 0 to 2mA input range could be turned down to 0 to 1mA and provide a full scale output signal or turned down and offset to achieve a 1-2mA/4 to 20mA I/O combination. The G408 also accepts bipolar and offers selectable normal or reverse operation.
- Eliminates ground loops
- Ultra slim housing for high density installations
- ASIC technology
- Field configurable input and output ranges
Technical Specifications
Current, Voltage
1Channels
9VDC
1.5W
To Be Advised
Current, Voltage
0.1%
30VDC
Ultra SlimPak G408 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
