Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 006.63.126Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M4118 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 10+ | $0.515 |
| 25+ | $0.475 |
| 50+ | $0.444 |
| 100+ | $0.394 |
| 500+ | $0.354 |
| 1000+ | $0.321 |
| 5000+ | $0.298 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 006.63.126Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M4118 |
| Technical Datasheet | |
| PCB Support Type | Studded Lock-In Support |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
| Height | 12mm |
| External Width | 4mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| PCB Support Type | Studded Lock-In Support |
|---|---|
| Height | 12mm |
| Product Range | - |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| External Width | 4mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
