Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.53.043Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M4047 |
| Your Part Number | |
| Technical Datasheet |
25,758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
| 25+ | $0.318 |
| 50+ | $0.287 |
| 100+ | $0.267 |
| 500+ | $0.243 |
| 1000+ | $0.220 |
| 5000+ | $0.200 |
| 10000+ | $0.184 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.53.043Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M4047 |
| Technical Datasheet | |
| Spacer Material | Brass |
| Overall Length | 4mm |
| Overall Length | 4mm |
| Outer Diameter | 6mm |
| Inner Diameter | 3.2mm |
| Spacer Type | Round |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 05.53.043 is a M3 standard cut-end Round Spacer made of brass with nickel plated finish.
- 1.4mm Wall thickness
Technical Specifications
| Spacer Material | Brass |
|---|---|
| Overall Length | 4mm |
| Inner Diameter | 3.2mm |
| Product Range | - |
| Overall Length | 4mm |
|---|---|
| Outer Diameter | 6mm |
| Spacer Type | Round |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
